VishayMAL225099014E3铝电容器
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16mm) SMD 1.35A 10000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.05@20°C@100kHz|0.4@-40°C@100kHz | |
| 1.35 | |
| 350@2Min | |
| 10000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 16 X 16 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16 | |
| 5.8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。