50-75% 折扣
VishayMAL224651222E3铝电容器
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 3A 6000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.022@20°C@100kHz|0.132@-40°C@100kHz | |
| 3 | |
| 1103@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35 | |
| -55 | |
| 125 | |
| Bulk | |
| 18 | |
| 35 | |
| 14.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。