VishayMAL223531016E3双电层电容器 - 超级电容器
Cap Supercap 15F 3V -20% to 50% ( 12.5 X 30mm ) Radial Aluminum Cylindrical Can 5mm 70uA 0.034 Ohm 2000h 85°C Ammo/Tray Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 15F | |
| -20% to 50% | |
| 3VDC | |
| 0.034 | |
| Standard | |
| 20 | |
| 70 | |
| 2000 | |
| Polar | |
| -40 | |
| 85 | |
| Aluminum Cylindrical Can | |
| Radial | |
| 2 | |
| Ammo|Tray | |
| 12.5 X 30 | |
| 12.5 | |
| 30 | |
| 5.5 | |
| 0.8 | |
| Through Hole | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

