VishayMAL215957689E3铝电容器
Cap Aluminum Lytic 68uF 450V 20% (25 X 25mm) Snap-In 10mm 2.4 Ohm 0.56A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 450VDC | |
| 2.4 | |
| Low | |
| 1.53@20°C@10kHz | |
| 0.56 | |
| 300@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 25 | |
| 20 |
Manufactured from Vishay, this electrolytic MAL215957689E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 300@5Min μA. Its capacitance value is 68uF. This product is 25 mm tall with a diameter of 25 mm. The MAL215957689E3 aluminum electrolytic capacitor has a snap-in termination style. This part has a pitch of 10 mm. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

