VishayMAL215058101E3铝电容器
Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 0.42A 4000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.27@20°C@100kHz|1.89@-40°C@100kHz | |
| 0.42 | |
| 66@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12 | |
| 1.6 | |
| 0.6 |
Manufactured from Vishay, this electrolytic MAL215058101E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. It has a tolerance of 20%. The MAL215058101E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 66@2Min μA. This product is 12 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

