10-25% 折扣
VishayMAL214699609E3铝电容器
Cap Aluminum Lytic 2700uF 25V 20% (18 X 21mm) SMD 1.75A 6000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.035@20°C@100kHz|0.32@-40°C@100kHz | |
| 1.75 | |
| 675@2Min | |
| 6000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 18 X 21 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 21 | |
| 8.3 |
This electrolytic MAL214699609E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 21 mm tall with a diameter of 18 mm. Its capacitance value is 2700uF. Its leakage current is 675@2Min μA.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

