VishayMAL214699606E3铝电容器

Cap Aluminum Lytic 1500uF 25V 20% (16 X 16mm) SMD 1.4A 5000h 125°C T/R Automotive AEC-Q200

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Vishay's electrolytic MAL214699606E3 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 375@2Min μA. This product is 16 mm tall with a diameter of 16 mm. Its capacitance value is 1500uF. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 150 Minimum 600
  • Manufacturer Lead Time:
    12 星期
    • Price: $2.060
    1. 600+$2.060
    2. 1500+$2.039
    3. 3000+$2.019
    4. 6000+$1.998
    5. 9000+$1.978
    6. 12000+$1.959
    7. 15000+$1.939
    8. 24000+$1.920
    9. 30000+$1.901
    10. 60000+$1.852

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。