VishayMAL214651221E3铝电容器

Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.9A 2500h 125°C Bulk Automotive AEC-Q200

This electrolytic MAL214651221E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The MAL214651221E3 aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 113@2Min μA.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    6 星期
    • Price: $0.9123
    1. 2000+$0.9123
    2. 2500+$0.9080
    3. 3000+$0.9045
    4. 4000+$0.9008
    5. 5000+$0.8972
    6. 6000+$0.8935
    7. 10000+$0.8897
    8. 15000+$0.8859
    9. 20000+$0.8821

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。