VishayMAL214635471E3铝电容器
Cap Aluminum Lytic 470uF 16V 20% (10 X 12mm) Radial 5mm 0.62A 2500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| Very Low | |
| 0.12@20°C@100kHz|0.75@-40°C@100kHz | |
| 0.62 | |
| 78@2Min | |
| 2500 | |
| Polar | |
| High Reliability|High Stability|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very Long Useful Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 12 | |
| 1.6 | |
| 0.6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。