VishayMAL214099014E3铝电容器
Cap Aluminum Lytic 680uF 35V 20% SMD Blister T/R 125C Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| 0.08@20°C@100kHz | |
| 1.1 | |
| 238@2Min | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 16 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

