VishayMAL214097812E3铝电容器
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 16mm) SMD 0.6A 3000h 125°C Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| 0.2@20°C@100kHz | |
| 0.6 | |
| 138@2Min | |
| 3000 | |
| Polar | |
| High Reliability|High Temperature|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 16 | |
| 2.8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

