VishayMAL212027471E3铝电容器

Cap Aluminum Lytic 470uF 40V 20% (12.5 X 30mm) Axial 0.101 Ohm 2.55A 8000h 125°C T/R Automotive AEC-Q200

Using the aluminum anode based electrolytic MAL212027471E3 electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The MAL212027471E3 aluminum electrolytic capacitor has an axial termination style. Its leakage current is 266@1Min|115@5Min μA. This product is 30 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm. Its capacitance value is 470uF.

No Stock Available

Quantity Increments of 1 Minimum 800
  • Manufacturer Lead Time:
    6 星期
    • Price: $2.591
    1. 800+$2.591

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。