VishayMAL211892339E3铝电容器
Cap Aluminum Lytic 33uF 200V 20% (15 X 30mm) Axial 2.11 Ohm 0.29A 8000h 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 200VDC | |
| 2.11 | |
| Low | |
| 1.11@20°C@10kHz | |
| 0.29 | |
| 44@1Min|17@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 15 X 30 | |
| -55 | |
| 125 | |
| Bulk | |
| 15 | |
| 30 | |
| 11.7 | |
| 0.8 |
This electrolytic MAL211892339E3 aluminum capacitor from Vishay has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The MAL211892339E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. This product is 30 mm long with a diameter of 15 mm. This part has a lead diameter of 0.8 mm. Its capacitance value is 33uF. Its leakage current is 44@1Min|17@5Min μA.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

