25-50% 折扣
VishayMAL205658103E3铝电容器
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.035 Ohm 5.26A 12000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 63VDC | |
| 0.035 | |
| Low | |
| 0.03@20°C@10kHz | |
| 5.26 | |
| 3784@1Min|1264@5Min | |
| 12000 | |
| Polar | |
| High Ripple Current|Long Life|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 72 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic MAL205658103E3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 50 mm tall with a diameter of 35 mm. It has a tolerance of 20%. The MAL205658103E3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 10000uF. Its leakage current is 3784@1Min|1264@5Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。