VishayMAL201336479E3铝电容器
Cap Aluminum Lytic 47uF 25V 20% (8.2 X 11mm) Radial 5mm 0.13A 3000h 85°C Ammo
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 1.3@20°C@10kHz | |
| 0.13 | |
| 2.4@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8.2 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 8.2 | |
| 11 | |
| 0.6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。