| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.80 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Power Supply |
| Minimum Operating Supply Voltage (V) | 19.2 |
| Typical Operating Supply Voltage (V) | 24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Maximum Power Dissipation (mW) | 950 |
| Mounting | DIN Rail |
| Package Height | 112.5 |
| Package Width | 17.5 |
| Package Length | 114.5 |