Presence detection makes smarter world
Connected technology is changing the way we live. IoT solutions enable us to connect and automate building, smart home, and energy systems, transforming the way our facilities are managed. Whether at home or at work, Murata’s Ultrasonic Sensor will be contributing to detect presence and motion that can bring a more productive and efficient way of life.
Applications:
Distance measuring / Object detection for home applications
Features and Benefits:
- High S.P.L. and high sensitivity
- Compact size (10.0mm dia.)
- Open type structure (ONLY for indoor applications)
- SMD type also available
Featured Articles and Videos Section
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Ultrasonic | |
| IC | |
| 40000 | |
| -40 | |
| 85 | |
| Rectangular | |
| Diameter | 7.1 mm |
| Mounting | Through Hole |
| Package Height | 9.9 mm |
| PCB changed | 2 |
| 2 |
The MA40S4R proximity sensor, developed by Murata, is the perfect component to implement within motion detection and home security projects.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。