| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9030.31.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Digital |
| Style | Clamp-ON |
| Display Type | LCD |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | Yes |
| Ranging | Auto |
| Maximum AC Voltage Measurement (V) | 600 |
| Maximum DC Voltage Measurement (V) | 600 |
| Maximum AC Current Measurement (A) | 200 |
| Maximum Capacitance Measurement (uF) | 100 |
| Maximum Resistance Measurement (MOhm) | 40 |
| Maximum Frequency Measurement (MHz) | 0.01 |
| Maximum Temperature Measurement (°C) | 760 |
| Product Weight (g) | 205 |
| Dimensions (mm) | 200x66x37 |