Infineon Technologies AGMA2304DNSXUMA1音频放大器
Audio Amp Speaker 1-CH Mono/2-CH Stereo 37W Class-D 40-Pin QFN EP T/R
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.05%@4Ohm@5W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 12000(Min) | |
| 1.62|10 | |
| 1.8|18 | |
| 3.65|20 | |
| Dual | |
| 74x1@2Ohm | |
| 37x2@Ohm | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。