STMicroelectronicsM95M04-DRMN6TPEEPROM
EEPROM Serial-SPI 4M-bit 512K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
| Compliant | |
| 3A991b.1.b.1. | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512Kx8 | |
| 24 | |
| Yes | |
| 40(Min) | |
| 40 | |
| 10 | |
| Serial-SPI | |
| 1.8 | |
| 5|3.3|2.5 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。