STMicroelectronicsM95M01-DWDW3TP/KEEPROM
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1M | |
| 128Kx8 | |
| Yes | |
| 100 | |
| 25 | |
| 16 | |
| Serial-SPI | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 4 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

