GlenairM85049/77-16W06抽缩起动适配器
EMI/RFI Environmental Backshell 45° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 19.05 | |
| 16 | |
| Connector Circular | |
| 45° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Spin | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Easily provide backshell to a bundle of wires with this environmental backshell M85049/77-16W06 backshell from Glenair. Its shell size is 16. This has a Connector Circular connector. This product is 35.6 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

