| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Shrink Boot Adapters |
| Entry Size (mm) | 9.5 |
| Shell Size | 10 |
| Connector Type | Connector Circular |
| Angular Function | 180° |
| Body Material | Aluminum |
| Body Plating | Electroless Nickel |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Product Diameter (mm) | 21.6 |
| Product Length (mm) | 25.4 |
Install this M85049/62-10N shrink boot adapter from Glenair to add rotational capability to your connectors.