AmphenolM85049/31S16W抽缩起动适配器
Grommet Nut 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18.03 | |
| 16 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| Olive Drab | |
| Grommet Nut | |
| 35.18 |
This specially engineered M85049/31S16W backshell from Amphenol is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 19/16. This has a Connector Circular connector. This product is 18.03 mm long with a diameter of 35.18 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。