| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Molded Boot |
| Style | Right Angle |
| Body Material | Elastomer |
| Color | Blue |
| Inside Diameter Before Shrinking (mm) | 31/31 |
| Inside Diameter After Shrinking (mm) | 18/7.1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Thickness (mm) | 1.8/1.8 |
| Factory Product Length (mm) | 36.6 |