AmphenolM83723/83R2039N圆形连接器
Conn Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| (16-20)/(20-24) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 36.49 | |
| 36.49 |
Connect your circular inputs with this miniature cylindrical M83723/83R2039N connector from Amphenol. It has a straight body orientation. This RCP connector has 39 RCP contacts. Its shell size is 20-39. It has a receptacle type gender. This device has a maximum current rating of 13/7.5 A. It uses the crimp termination method. This product is 38.1 mm long, 36.49 mm tall and 36.49 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

