AmphenolM83723/74W2212N圆形连接器
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Crimp | |
| 22-12 | |
| No | |
| Olive Drab Cadmium | |
| 23 | |
| 600VAC | |
| -65 | |
| 200 | |
| 37.84 | |
| 49.63 | |
| 49.63 |
Use this mil-c-83723 circular M83723/74W2212N connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 22-12. It has a straight body orientation. This RCP connector has 12 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 23 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 37.84 mm long, 49.63 mm tall and 49.63 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

