AmphenolM83723/72W1624N圆形连接器
Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| PIN | |
| Crimp | |
| 16-24 | |
| 20-24 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.84 | |
| 31.75 | |
| 31.75 |
Connect your circular inputs with this miniature cylindrical M83723/72W1624N connector from Amphenol. This RCP connector has 24 RCP contacts. Its shell size is 16-24. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 31.75 mm tall and 31.75 mm deep. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

