VishayM8340109K4701JCD03网络及阵列电阻器

Res Thick Film NET 4.7K Ohm 5% 1.08W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube

Conserve space and power by adopting this M8340109K4701JCD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This product's 9 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. It has a tolerance of 5%. The M8340109K4701JCD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep.

No Stock Available

Quantity Increments of 22 Minimum 132
  • Manufacturer Lead Time:
    12 星期
    • Price: $10.767
    1. 1+$10.767
    2. 506+$10.012

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。