| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Junction System | |
| F | |
| 10 | |
| Straight | |
| 7.5 | |
| -65 | |
| 200 | |
| 21.59 | |
| 9.9 | |
| 21.51 |
Need some accessories for a nontraditional wire connection? This terminal junction module M81714/2-DA1 connector accessory from Amphenol is for your situation. This SKT connector has 10 SKT contacts. It has a straight body orientation. It has a socket type gender. This part has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 21.59 mm long, 21.51 mm tall and 9.9 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

