VishayM55342K12B150DPWB单侧表面贴装定值电阻器
Res Thick Film 0603 150 Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.1% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0603 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.81 | |
| 0.46 | |
| Surface Mount | |
| P |
The M55342K12B150DPWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with thick film technology. It is reliable with a failure rate grade of P. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.46 mm tall and 0.81 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

