VishayM55342K11B100DRWB单侧表面贴装定值电阻器

Res Thick Film 0402 100 Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K11B100DRWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device is made with thick film technology. This product is 0.99 mm long, 0.33 mm tall and 0.51 mm deep. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    13 星期
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$2.4790
    3. 500+$1.6855
    4. 1000+$1.2071
    5. 4000+$1.1790

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。