VishayM55342K09B2E00RWB单侧表面贴装定值电阻器

Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K09B2E00RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 2K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 6.35 mm long, 0.51 mm tall and 3.15 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    13 星期
    • Price: $11.4040
    1. 1+$11.4040
    2. 50+$7.4480
    3. 100+$4.0790
    4. 300+$2.0830
    5. 500+$1.5311
    6. 1000+$1.3790
    7. 4000+$1.2154

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。