VishayM55342K08B2E67RWB单侧表面贴装定值电阻器
Res Thick Film 2010 2.67K Ohm 1% 0.8W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 2.67K | |
| 1% | |
| 150 | |
| No | |
| 0.8 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 2010 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.49 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342K08B2E67RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 2.67K Ohm. This durable part has a power rating of 0.8 W. Its temperature coefficient is ±100 ppm/°C. This product is 5 mm long, 0.51 mm tall and 2.49 mm deep. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It has a tolerance of 1%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

