VishayM55342K06B82E5RWB单侧表面贴装定值电阻器

Res Thick Film 0705 82.5K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K06B82E5RWB fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.15 W. This product has a resistance value of 82.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

21 个零件: 可以明天配送

    Total$1.13Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1503+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      以色列
      • In Stock: 21
      • Price: $1.1312

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。