Lattice SemiconductorM4A3-256/192-10FAC复杂可编程逻辑器件
CPLD ispMACH 4AFamily 10KGates 256Macro Cells 83.3MHz/118MHz 3.3V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ispMACH 4A | |
| EEPROM | |
| 4 | |
| 256 | |
| 20 | |
| 10000 | |
| No | |
| 192 | |
| 384 | |
| Yes | |
| Yes | |
| Yes | |
| 100|125 | |
| 11|6 | |
| 10 | |
| 10 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

