Micron TechnologyM45PE80-VMN6TPFlash
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 12ns 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 8M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 64Kbyte x 16 | |
| 8 | |
| 1M | |
| Yes | |
| Synchronous | |
| 12 | |
| 5/Sector | |
| 5/Page | |
| Serial-SPI | |
| 2.7 | |
| 75 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 4 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。