Samsung ElectronicsM393A4K40CB2-CVFMemory Modules
DRAM Module DDR4 SDRAM 32Gbyte 288RDIMM
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 32Gbyte | |
| 4Gx72 | |
| 288RDIMM | |
| 36 | |
| 8G | |
| 72 | |
| 0.165 | |
| 2933 | |
| 2Gx4 | |
| 78FBGA | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 2597 | |
| 0 | |
| 85 | |
| Commercial | |
| Double | |
| Yes | |
| Dual | |
| 16 | |
| 21 | |
| No | |
| No | |
| Yes | |
| Mounting | Socket |
| Package Height | 31.25 mm |
| Package Width | 4.3(Max) mm |
| Package Length | 133.35 mm |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 288 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

