KEMET CorporationM39014/02-1278多层陶瓷电容器

Cap Ceramic 0.33uF 50V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk

Do you need a capacitor with high stability and low losses? Then this M39014/02-1278 multilayer ceramic capacitor from Kemet is the solution you are looking for! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. It is reliable with a failure rate grade of P. Its capacitance value is 0.33uF. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. The M39014/02-1278 MLCC capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 151
  • Manufacturer Lead Time:
    12 星期
    • Price: $2.976
    1. 151+$2.976
    2. 250+$2.949
    3. 500+$2.922
    4. 1000+$2.894
    5. 2000+$2.867
    6. 2500+$2.840
    7. 3000+$2.813
    8. 4000+$2.785
    9. 5000+$2.758
    10. 10000+$2.730

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。