VishayM39006/22-0430液体钽电容器

Cap Tant Wet 14uF 125V 20% (7.92 X 17.88mm) Axial (0.1%FR) 125°C

This M39006/22-0430 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer for a small design. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It has a tolerance of 20%. Its capacitance value is 14uF. The M39006/22-0430 wet slug tantalum capacitor has an axial termination style. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. It is reliable with a failure rate grade of P.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    24 星期
    • Price: $37.56
    1. 25+$37.56
    2. 50+$37.18
    3. 100+$36.81
    4. 250+$36.44
    5. 500+$36.08
    6. 1000+$35.72
    7. 3000+$35.36
    8. 5000+$35.00
    9. 10000+$34.65

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。