VishayM39006/22-0324液体钽电容器

Cap Tant Wet 15uF 30V 20% (5.56 X 13.08mm) Axial (0.1%FR) 125°C

Wetting tantalum yields a high permittivity constant ideal for capacitors and this M39006/22-0324 capacitor from Vishay does just that. It can withstand a voltage of 30 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The M39006/22-0324 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 15uF. It is reliable with a failure rate grade of P.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    24 星期
    • Price: $26.81
    1. 25+$26.81
    2. 50+$26.55
    3. 100+$26.28
    4. 250+$26.02
    5. 500+$25.76
    6. 1000+$25.50
    7. 3000+$25.24
    8. 5000+$24.99
    9. 10000+$24.74

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。