VishayM39006/22-0180液体钽电容器
Cap Tant Wet 110uF 75V 10% (10.31 X 28.6mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 110uF | |
| 10% | |
| 75VDC | |
| Standard | |
| 1.85 | |
| 9 | |
| Polar | |
| 12 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| 37.33 | |
| 28.6(Max) | |
| 17.7 | |
| 10.31(Max) | |
| 0.64 |
Its high permittivity dielectric layer and small design, this M39006/22-0180 wet slug tantalum capacitor manufactured from Vishay is implemented in high-grade, military, and aerospace applications. It can withstand a voltage of 75 VDC. Its leakage current is 9 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of M. It has a tolerance of 10%. The M39006/22-0180 wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 110uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

