VishayM39006/22-0164液体钽电容器
Cap Tant Wet 6.8uF 75V 20% (5.56 X 13.08mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 6.8uF | |
| 20% | |
| 75VDC | |
| Standard | |
| 0.61 | |
| 1 | |
| Polar | |
| 3.5 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 21.81 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
High dielectric strength allows this M39006/22-0164 wet tantalum capacitor from Vishay to be constructed by extremely thin layers of tantalum pentoxide deposited directly on the capacitor's electrodes. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It has a tolerance of 20%. The M39006/22-0164 wet slug tantalum capacitor has an axial termination style. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. It is reliable with a failure rate grade of M. Its capacitance value is 6.8uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

