VishayM39006/09-8324液体钽电容器
Cap Tant Wet 47uF 50V 10% (7.92 X 17.88mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 47uF | |
| 10% | |
| 50VDC | |
| Standard | |
| 1 | |
| Polar | |
| 21.4 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| 24.23 | |
| 17.88(Max) | |
| 5.1 | |
| 7.92(Max) | |
| 0.64 |
Have a high-grade, military, and aerospace application? Need some capacitors? This M39006/09-8324 wet slug tantalum capacitor from Vishay was designed with you in mind. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It has a tolerance of 10%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 47uF. The M39006/09-8324 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of M.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

