KEMET CorporationM39003/01-8297固体钽电容器
Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.001%FR) 1.6 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 75VDC | |
| 1.6 | |
| Extreme Low | |
| 5 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.88 | |
| 17.42 | |
| 7.34 | |
| 0.64 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this M39003/01-8297 solid tantalum capacitor from Kemet. It can withstand a voltage of 75 VDC. Its leakage current is 5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 17.42 mm long with a diameter of 7.34 mm. The M39003/01-8297 solid capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 10uF. It is reliable with a failure rate grade of D.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。