KEMET CorporationM39003/01-2769固体钽电容器
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2.3 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 20VDC | |
| 2.3 | |
| Extreme Low | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
This M39003/01-2769 solid tantalum capacitor from Kemet has low leakage current. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. The M39003/01-2769 solid capacitor has an axial termination style. This product is 12.04 mm long with a diameter of 4.7 mm. It is reliable with a failure rate grade of R. It has a tolerance of 10%. Its capacitance value is 15uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。