GrayhillM3786/36-0075Switch Rotary
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP24T | |
| 15 | |
| 24 | |
| 1 | |
| 2 | |
| 0.25@30VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 0.565 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| Shaft/Panel | |
| Shaft/Panel | |
| O-Ring/O-Ring(Silicone Rubber) | |
| Panel Mount | |
| Solder Lug | |
| 0.83 | |
| 25 | |
| Diallyl | |
| Straight | |
| 11.1 | |
| 32.54 | |
| 32.54 | |
| 60 | |
| 34.29 | |
| 34.29 | |
| 53.92 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

