Microchip TechnologyM2S005S-1FGG484T2现场可编程门阵列
FPGA SmartFusion2Family 6060Cells 1.2V 484-Pin FBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| SmartFusion2 | |
| 65nm | |
| 209 | |
| 8 | |
| 1.2 | |
| 6060 | |
| 11 (18x18) | |
| Flash | |
| 191 | |
| 10 | |
| 1 | |
| 4 | |
| 6060 | |
| 2 | |
| No | |
| No | |
| 1 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

