Micron TechnologyM28W320FCB70N6EFlash
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 32M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 21 | |
| 8Kbyte x 8|64Kbyte x 63 | |
| 16 | |
| 2M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 10/Main Block | |
| 0.2/Word | |
| 20 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6|11.4 to 12.6 | |
| 18 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 18.5(Max) mm |
| Package Length | 12.1(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。