Micron TechnologyM25P16-VMN6TPBAFlash
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 8-Pin SOIC N T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| M25P16-VMN6TPBA | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 16M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 64Kbyte x 32 | |
| 256byte | |
| 8 | |
| 2M | |
| Yes | |
| Synchronous | |
| 15 | |
| 40/Chip | |
| 5/Page | |
| 110nm | |
| Serial-SPI | |
| 2.7 | |
| 75 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6|8.5 to 9.5 | |
| 8 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

